Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



C0603X222J5JACTU | |
|---|---|
DigiKey Part Number | 399-C0603X222J5JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X222J5JACTU |
Description | CAP CER 2200PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X222J5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X222F5JACTU | KEMET | 0 | 399-C0603X222F5JACTUTR-ND | kr.1.33012 | Upgrade |
| C0603X222G5JACTU | KEMET | 0 | 399-C0603X222G5JACTUTR-ND | kr.0.43269 | Upgrade |
| C0603X222F1GECTU | KEMET | 0 | 399-C0603X222F1GECTUTR-ND | kr.0.88537 | Similar |
| C0603X222F2GECTU | KEMET | 0 | 399-C0603X222F2GECTUTR-ND | kr.0.88537 | Similar |
| C0603X222F5GECTU | KEMET | 0 | 399-C0603X222F5GECTUTR-ND | kr.1.51724 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31610 | kr.1,264.40 |
| Unit Price without VAT: | kr.0.31610 |
|---|---|
| Unit Price with VAT: | kr.0.39513 |


