C0603X152M2GECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.86169
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.41304
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.23442
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.22269
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.15264
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.11999
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.08128
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.19103
Datasheet
1500 pF ±20% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X152M2GECTU

DigiKey Part Number
399-C0603X152M2GECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X152M2GECTU
Description
CAP CER 1500PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X152M2GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.15571kr.1,245.68
Unit Price without VAT:kr.0.15571
Unit Price with VAT:kr.0.19464