C0603X152M1RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.02046
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.02046
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.01609
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.01609
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.01090
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.11551
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.11551
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.05537
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.05537
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.05760
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.03143
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.02985
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.02985
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.02087
Datasheet
1500 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X152M1RECTU

DigiKey Part Number
399-C0603X152M1RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X152M1RECTU
Description
CAP CER 1500PF 100V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X152M1RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X152J1RECTUKEMET0399-C0603X152J1RECTUTR-NDkr.0.02046Upgrade
C0603X152J2RECTUKEMET0399-C0603X152J2RECTUTR-NDkr.0.02046Upgrade
C0603X152K1RECTUKEMET0399-C0603X152K1RECTUTR-NDkr.0.01609Upgrade
C0603X152K2RECTUKEMET0399-C0603X152K2RECTUTR-NDkr.0.01609Upgrade
C0603X152M2RECTUKEMET0399-C0603X152M2RECTUTR-NDkr.0.01090Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
16.000kr.0.08128kr.1,300.48
Unit Price without VAT:kr.0.08128
Unit Price with VAT:kr.0.10160