C0603X110J4HACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.24513
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.24513
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.24513
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.24513
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.13897
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.13897
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.13897
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.13897
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.10169
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.10169
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.10169
Datasheet
11 pF ±5% 16V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X110J4HACAUTO

DigiKey Part Number
C0603X110J4HACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X110J4HACAUTO
Description
CAP CER 0603 11PF 16V ULTRA STAB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
11 pF ±5% 16V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X110J4HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X110F1HACAUTOKEMET0C0603X110F1HACAUTO-NDkr.0.24513Upgrade
C0603X110F3HACAUTOKEMET0C0603X110F3HACAUTO-NDkr.0.24513Upgrade
C0603X110F4HACAUTOKEMET0C0603X110F4HACAUTO-NDkr.0.24513Upgrade
C0603X110F5HACAUTOKEMET0C0603X110F5HACAUTO-NDkr.0.24513Upgrade
C0603X110G1HACAUTOKEMET0C0603X110G1HACAUTO-NDkr.0.13897Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.10169kr.1,220.28
Unit Price without VAT:kr.0.10169
Unit Price with VAT:kr.0.12711