10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X103K5RAC3190

DigiKey Part Number
399-C0603X103K5RAC3190TR-ND - Tape & Reel (TR)
399-C0603X103K5RAC3190CT-ND - Cut Tape (CT)
399-C0603X103K5RAC3190DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X103K5RAC3190
Description
.010UF 50.0V
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X103K5RAC3190 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X103K5RACTUKEMET72.669399-C0603X103K5RACTUCT-NDkr.2.47000Direct
C0603X103K5RAC3112KEMET0399-C0603X103K5RAC3112TR-NDkr.0.59564Parametric Equivalent
C0603X103K5RAC3121KEMET0399-C0603X103K5RAC3121TR-NDkr.0.65944Parametric Equivalent
C0603X103K5RAC3123KEMET6.228399-C0603X103K5RAC3123CT-NDkr.2.60000Parametric Equivalent
C0603X103K5RAC3198KEMET0399-C0603X103K5RAC3198TR-NDkr.0.62348Parametric Equivalent
In-Stock: 51
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.33100kr.13.31
50kr.0.97880kr.48.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.38833kr.3,106.64
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500