10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X103F3GACTU

DigiKey Part Number
399-C0603X103F3GACTUTR-ND - Tape & Reel (TR)
399-C0603X103F3GACTUCT-ND - Cut Tape (CT)
399-C0603X103F3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X103F3GACTU
Description
.010UF 25.0V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X103F3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X103F3GACAUTOKEMET12.024399-C0603X103F3GACAUTOCT-NDkr.15.34000Parametric Equivalent
In-Stock: 2.029
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.28000kr.15.28
10kr.10.43600kr.104.36
50kr.8.50440kr.425.22
100kr.7.90850kr.790.85
500kr.6.90058kr.3,450.29
1.000kr.6.58853kr.6,588.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.6.12000kr.24,480.00
8.000kr.5.94575kr.47,566.00
Manufacturers Standard Package
Unit Price without VAT:kr.15.28000
Unit Price with VAT:kr.19.10000