Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603X102K5RAC3317 | |
|---|---|
DigiKey Part Number | 399-C0603X102K5RAC3317TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X102K5RAC3317 |
Description | CAP CER FE 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102K5RAC3317 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X102K5RAC3112 | KEMET | 13.816 | 399-C0603X102K5RAC3112CT-ND | kr.2.60000 | Parametric Equivalent |
| C0603X102K5RAC3121 | KEMET | 3.930 | 399-C0603X102K5RAC3121CT-ND | kr.2.60000 | Parametric Equivalent |
| C0603X102K5RAC3316 | KEMET | 77.703 | 399-C0603X102K5RAC3316CT-ND | kr.2.60000 | Parametric Equivalent |
| C0603X102K5RACAUTO | KEMET | 10.282 | 399-6908-1-ND | kr.2.60000 | Parametric Equivalent |
| C0603X102K5RACAUTO7411 | KEMET | 0 | 399-C0603X102K5RACAUTO7411TR-ND | kr.0.59564 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.59088 | kr.8,863.20 |
| Unit Price without VAT: | kr.0.59088 |
|---|---|
| Unit Price with VAT: | kr.0.73860 |






