1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X102K5RAC3112

DigiKey Part Number
399-C0603X102K5RAC3112TR-ND - Tape & Reel (TR)
399-C0603X102K5RAC3112CT-ND - Cut Tape (CT)
399-C0603X102K5RAC3112DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X102K5RAC3112
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X102K5RAC3121KEMET3.930399-C0603X102K5RAC3121CT-NDkr.2.60000Parametric Equivalent
C0603X102K5RAC3316KEMET77.703399-C0603X102K5RAC3316CT-NDkr.2.60000Parametric Equivalent
C0603X102K5RACAUTOKEMET10.282399-6908-1-NDkr.2.60000Parametric Equivalent
06035C102K4Z2AKYOCERA AVX20.090478-KAF15AR71H102KTCT-NDkr.0.63000Direct
06035C102K4Z4AKYOCERA AVX7.842478-KAF15AR71H102KMCT-NDkr.0.63000Direct
In-Stock: 13.816
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.57200kr.15.72
50kr.1.16020kr.58.01
100kr.1.03470kr.103.47
500kr.0.82280kr.411.40
1.000kr.0.75744kr.757.44
2.500kr.0.68847kr.1,721.17
5.000kr.0.64695kr.3,234.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.59564kr.8,934.60
30.000kr.0.57053kr.17,115.90
45.000kr.0.55795kr.25,107.75
75.000kr.0.54400kr.40,800.00
105.000kr.0.53585kr.56,264.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000