Upgrade
Direct

C0603X102K5HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X102K5HACAUTOTR-ND - Tape & Reel (TR) 399-C0603X102K5HACAUTOCT-ND - Cut Tape (CT) 399-C0603X102K5HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102K5HACAUTO |
Description | CAP CER 1000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102K5HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X102J5HACAUTO | KEMET | 0 | 399-16499-1-ND | kr.4.18000 | Upgrade |
| 06035F102K4Z2A | KYOCERA AVX | 2.723 | 478-KAF15AR81H102KTCT-ND | kr.1.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.12938 | kr.4,517.52 |
| Unit Price without VAT: | kr.1.12938 |
|---|---|
| Unit Price with VAT: | kr.1.41173 |



