1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X102J5GACTU

DigiKey Part Number
399-7382-2-ND - Tape & Reel (TR)
399-7382-1-ND - Cut Tape (CT)
399-7382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X102J5GACTU
Description
CAP CER 1000PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X102J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X102F5GACTUKEMET3.605399-C0603X102F5GACTUCT-NDkr.13.25000Upgrade
C0603X102J5GACAUTOKEMET5.966399-C0603X102J5GACAUTOCT-NDkr.3.30000Parametric Equivalent
06031C102JAZ2AKYOCERA AVX5.023478-KGF15AR72A102JTCT-NDkr.1.97000Similar
In-Stock: 1.045
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.95900kr.19.59
50kr.1.46320kr.73.16
100kr.1.31110kr.131.11
500kr.1.05536kr.527.68
1.000kr.0.97642kr.976.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.85795kr.3,431.80
8.000kr.0.81395kr.6,511.60
12.000kr.0.79190kr.9,502.80
20.000kr.0.76748kr.15,349.60
28.000kr.0.75319kr.21,089.32
40.000kr.0.73945kr.29,578.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750