
C0603X102J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X102J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603X102J5GACAUTOCT-ND - Cut Tape (CT) 399-C0603X102J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102J5GACAUTO |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.02200 | kr.20.22 |
| 50 | kr.1.51520 | kr.75.76 |
| 100 | kr.1.35930 | kr.135.93 |
| 500 | kr.1.09618 | kr.548.09 |
| 1.000 | kr.1.01484 | kr.1,014.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.89296 | kr.3,571.84 |
| 8.000 | kr.0.84767 | kr.6,781.36 |
| 12.000 | kr.0.82499 | kr.9,899.88 |
| 20.000 | kr.0.79985 | kr.15,997.00 |
| 28.000 | kr.0.78515 | kr.21,984.20 |
| 40.000 | kr.0.77101 | kr.30,840.40 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

