C0603T473K4RCL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.36069
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.36069
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.81517
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.72149
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.81517
Datasheet
0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603T473K4RCL

DigiKey Part Number
399-C0603T473K4RCL-ND
Manufacturer
Manufacturer Product Number
C0603T473K4RCL
Description
.047UF 16.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
COTS
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603T473K4RACTUKEMET0399-C0603T473K4RACTUTR-NDkr.1.36069Parametric Equivalent
C0603T473K4RALTUKEMET0399-C0603T473K4RALTUTR-NDkr.1.36069Parametric Equivalent
C0603T473K4RCCTUKEMET0399-C0603T473K4RCCTUTR-NDkr.1.81517Parametric Equivalent
C0603T473K4RCL7013KEMET0399-C0603T473K4RCL7013TR-NDkr.1.72149Parametric Equivalent
C0603T473K4RCLTUKEMET0399-C0603T473K4RCLTUTR-NDkr.1.81517Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
541kr.2.06126kr.1,115.14
Unit Price without VAT:kr.2.06126
Unit Price with VAT:kr.2.57658