Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603T473K4RCCTU | |
|---|---|
DigiKey Part Number | 399-C0603T473K4RCCTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603T473K4RCCTU |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T473K4RCCTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603T473K4RACTU | KEMET | 0 | 399-C0603T473K4RACTUTR-ND | kr.1.36069 | Parametric Equivalent |
| C0603T473K4RALTU | KEMET | 0 | 399-C0603T473K4RALTUTR-ND | kr.1.36069 | Parametric Equivalent |
| C0603T473K4RCL | KEMET | 0 | 399-C0603T473K4RCL-ND | kr.2.06126 | Parametric Equivalent |
| C0603T473K4RCL7013 | KEMET | 0 | 399-C0603T473K4RCL7013TR-ND | kr.1.72149 | Parametric Equivalent |
| C0603T473K4RCLTU | KEMET | 0 | 399-C0603T473K4RCLTUTR-ND | kr.1.81517 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.81517 | kr.7,260.68 |
| Unit Price without VAT: | kr.1.81517 |
|---|---|
| Unit Price with VAT: | kr.2.26896 |






