Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603T224K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603T224K3RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603T224K3RACTU |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T224K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603T224K3RAL | KEMET | 0 | 399-C0603T224K3RAL-ND | kr.1.88580 | Parametric Equivalent |
| C0603T224K3RALTU | KEMET | 0 | 399-C0603T224K3RALTUTR-ND | kr.1.54352 | Parametric Equivalent |
| C0603T224K3RBLTU | KEMET | 0 | 399-C0603T224K3RBLTUTR-ND | kr.1.77010 | Parametric Equivalent |
| C0603T224K3RCL | KEMET | 0 | 399-C0603T224K3RCL-ND | kr.2.35828 | Parametric Equivalent |
| C0603T224K3RCL7136 | KEMET | 0 | 399-C0603T224K3RCL7136TR-ND | kr.1.80497 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.54352 | kr.6,174.08 |
| Unit Price without VAT: | kr.1.54352 |
|---|---|
| Unit Price with VAT: | kr.1.92940 |






