Parametric Equivalent

ELH228M100AQ6AA | |
|---|---|
DigiKey Part Number | 399-ELH228M100AQ6AA-ND |
Manufacturer | |
Manufacturer Product Number | ELH228M100AQ6AA |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH228M100AQ6AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.06 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.16.14418 | kr.6,457.67 |
| Unit Price without VAT: | kr.16.14418 |
|---|---|
| Unit Price with VAT: | kr.20.18023 |


