Parametric Equivalent

C0603R104K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603R104K5RACTUTR-ND - Tape & Reel (TR) 399-C0603R104K5RACTUCT-ND - Cut Tape (CT) 399-C0603R104K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603R104K5RACTU |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603R104K5RACTU Models |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603R104K5RACT500 | KEMET | 157 | 399-13270-1-ND | kr.21.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.12000 | kr.17.12 |
| 10 | kr.11.76700 | kr.117.67 |
| 50 | kr.9.64700 | kr.482.35 |
| 100 | kr.8.99200 | kr.899.20 |
| 500 | kr.7.88404 | kr.3,942.02 |
| 1.000 | kr.7.54118 | kr.7,541.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.7.02623 | kr.28,104.92 |
| 8.000 | kr.6.83466 | kr.54,677.28 |
| Unit Price without VAT: | kr.17.12000 |
|---|---|
| Unit Price with VAT: | kr.21.40000 |



