
C0603R104K5RACT500 | |
|---|---|
DigiKey Part Number | 399-13270-2-ND - Tape & Reel (TR) 399-13270-1-ND - Cut Tape (CT) 399-13270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603R104K5RACT500 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603R104K5RACT500 Models |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.30000 | kr.21.30 |
| 10 | kr.14.89900 | kr.148.99 |
| 50 | kr.12.35540 | kr.617.77 |
| 100 | kr.11.56920 | kr.1,156.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.23784 | kr.5,118.92 |
| 1.000 | kr.9.82554 | kr.9,825.54 |
| 1.500 | kr.9.61901 | kr.14,428.51 |
| 2.500 | kr.9.39007 | kr.23,475.17 |
| 3.500 | kr.9.25618 | kr.32,396.63 |
| 5.000 | kr.9.12737 | kr.45,636.85 |
| Unit Price without VAT: | kr.21.30000 |
|---|---|
| Unit Price with VAT: | kr.26.62500 |

