C0603F682M8RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.14178
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18240
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.17825
Datasheet
New Product
6800 pF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603F682M8RACTU

DigiKey Part Number
399-C0603F682M8RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603F682M8RACTU
Description
CAP CER 0603 6.8NF 10VDC X7R
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6800 pF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Open Mode
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603F682M8RAC7411KEMET0399-C0603F682M8RAC7411TR-NDkr.0.14178Parametric Equivalent
C0603F682M8RACAUTOKEMET0399-C0603F682M8RACAUTOTR-NDkr.0.18240Parametric Equivalent
C0603F682M8RACAUTO7411KEMET0399-C0603F682M8RACAUTO7411TR-NDkr.0.17825Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.13907kr.1,668.84
Unit Price without VAT:kr.0.13907
Unit Price with VAT:kr.0.17384