Parametric Equivalent
Direct

C0603C910F1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C910F1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C910F1GACTU |
Description | CAP CER 91PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C910F1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C910F1GALTU | KEMET | 0 | 399-C0603C910F1GALTUTR-ND | kr.3.60865 | Parametric Equivalent |
| 06031A910FAT2A | KYOCERA AVX | 0 | 478-06031A910FAT2ACT-ND | kr.2.69000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.59884 | kr.10,395.36 |
| Unit Price without VAT: | kr.2.59884 |
|---|---|
| Unit Price with VAT: | kr.3.24855 |



