
06031A910FAT2A | |
|---|---|
DigiKey Part Number | 478-06031A910FAT2ATR-ND - Tape & Reel (TR) 478-06031A910FAT2ACT-ND - Cut Tape (CT) 478-06031A910FAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A910FAT2A |
Description | CAP CER 91PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A910FAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.61000 | kr.16.10 |
| 50 | kr.1.19320 | kr.59.66 |
| 100 | kr.1.06450 | kr.106.45 |
| 500 | kr.0.84842 | kr.424.21 |
| 1.000 | kr.0.78160 | kr.781.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.68154 | kr.2,726.16 |
| 8.000 | kr.0.64436 | kr.5,154.88 |
| 12.000 | kr.0.62574 | kr.7,508.88 |
| 20.000 | kr.0.60511 | kr.12,102.20 |
| 28.000 | kr.0.59305 | kr.16,605.40 |
| 40.000 | kr.0.58144 | kr.23,257.60 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

