Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct

C0603C829D1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C829D1GACTUTR-ND - Tape & Reel (TR) 399-C0603C829D1GACTUCT-ND - Cut Tape (CT) 399-C0603C829D1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C829D1GACTU |
Description | CAP CER 8.2PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C829D1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.97600 | kr.9.76 |
| 50 | kr.0.70500 | kr.35.25 |
| 100 | kr.0.62200 | kr.62.20 |
| 500 | kr.0.48158 | kr.240.79 |
| 1.000 | kr.0.43835 | kr.438.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37367 | kr.1,494.68 |
| 8.000 | kr.0.34966 | kr.2,797.28 |
| 12.000 | kr.0.33763 | kr.4,051.56 |
| 20.000 | kr.0.32431 | kr.6,486.20 |
| 28.000 | kr.0.31653 | kr.8,862.84 |
| 40.000 | kr.0.30904 | kr.12,361.60 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |



