Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

KGM15ACG2A8R2DM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A8R2DMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A8R2DM |
Description | CAP CER 8.2PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A8R2DM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A8R2CM | KYOCERA AVX | 0 | 478-KGM15ACG2A8R2CMTR-ND | kr.0.22413 | Upgrade |
| 06031A8R2D4T2A | KYOCERA AVX | 0 | 06031A8R2D4T2A-ND | kr.0.40964 | Parametric Equivalent |
| KGM15ACG2A8R2DT | KYOCERA AVX | 0 | 478-KGM15ACG2A8R2DTTR-ND | kr.0.26972 | Parametric Equivalent |
| C0603C829D1GACTU | KEMET | 0 | 399-C0603C829D1GACTUCT-ND | kr.1.65000 | Direct |
| VJ0603A8R2DXBCW1BC | Vishay Vitramon | 0 | VJ0603A8R2DXBCW1BC-ND | kr.0.15998 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.24881 | kr.4,976.20 |
| Unit Price without VAT: | kr.0.24881 |
|---|---|
| Unit Price with VAT: | kr.0.31101 |




