C0603C821J3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.54189
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.52846
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.34551
Datasheet

Upgrade


KEMET
In Stock: 2.969
Unit Price: kr.4.76000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.98407
Datasheet

Upgrade


KEMET
In Stock: 10.423
Unit Price: kr.2.19000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.62804
Datasheet

Upgrade


KEMET
In Stock: 7.659
Unit Price: kr.3.02000
Datasheet

Upgrade


KEMET
In Stock: 7.813
Unit Price: kr.1.99000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.66462
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.66462
Datasheet

Upgrade


KEMET
In Stock: 62.530
Unit Price: kr.0.77000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.34251
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15796
Datasheet
820 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C821J3RACTU

DigiKey Part Number
399-C0603C821J3RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C821J3RACTU
Description
CAP CER 820PF 25V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C821J3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55325kr.2,213.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.55325
Unit Price with VAT:kr.0.69156