Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C682M4REC7411 | |
|---|---|
DigiKey Part Number | C0603C682M4REC7411-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C682M4REC7411 |
Description | CAP CER 0603 6.8NF 16V X7R 20% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682M4REC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C682M4RECAUTO | KEMET | 0 | C0603C682M4RECAUTO-ND | kr.0.10169 | Parametric Equivalent |
| C0603C682M4RECAUTO7411 | KEMET | 0 | C0603C682M4RECAUTO7411-ND | kr.0.09915 | Parametric Equivalent |
| C0603C682M4RECTU | KEMET | 0 | 399-C0603C682M4RECTUTR-ND | kr.0.06101 | Parametric Equivalent |
| C0603X682M4REC7411 | KEMET | 0 | C0603X682M4REC7411-ND | kr.0.05829 | Parametric Equivalent |
| C0603X682M4RECAUTO | KEMET | 0 | C0603X682M4RECAUTO-ND | kr.0.10169 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.05829 | kr.1,748.70 |
| Unit Price without VAT: | kr.0.05829 |
|---|---|
| Unit Price with VAT: | kr.0.07286 |



