C0603C682M4RECAUTO7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.10169
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.10169
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09915
Datasheet
6800 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C682M4RECAUTO7411

DigiKey Part Number
C0603C682M4RECAUTO7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C682M4RECAUTO7411
Description
CAP CER 0603 6.8NF 16V X7R 20%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6800 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C682M4RECAUTO7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C682M4RECAUTOKEMET0C0603C682M4RECAUTO-NDkr.0.10169Parametric Equivalent
C0603X682M4RECAUTOKEMET0C0603X682M4RECAUTO-NDkr.0.10169Parametric Equivalent
C0603X682M4RECAUTO7411KEMET0C0603X682M4RECAUTO7411-NDkr.0.09915Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.09915kr.1,487.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.09915
Unit Price with VAT:kr.0.12394