6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C682K5GECAUTO

DigiKey Part Number
399-14215-2-ND - Tape & Reel (TR)
399-14215-1-ND - Cut Tape (CT)
399-14215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C682K5GECAUTO
Description
CAP CER 6800PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C682K5GECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C682K5GECTUKEMET3.622399-C0603C682K5GECTUCT-NDkr.2.09000Direct
In-Stock: 1.857
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.30600kr.13.06
50kr.0.95480kr.47.74
100kr.0.84700kr.84.70
500kr.0.66696kr.333.48
1.000kr.0.61130kr.611.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52795kr.2,111.80
8.000kr.0.49700kr.3,976.00
12.000kr.0.48150kr.5,778.00
20.000kr.0.46432kr.9,286.40
28.000kr.0.45428kr.12,719.84
40.000kr.0.44462kr.17,784.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500