6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C682K5GECTU

DigiKey Part Number
399-C0603C682K5GECTUTR-ND - Tape & Reel (TR)
399-C0603C682K5GECTUCT-ND - Cut Tape (CT)
399-C0603C682K5GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C682K5GECTU
Description
CAP CER 6800PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C682K5GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.622
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.23000kr.12.30
50kr.0.89520kr.44.76
100kr.0.79440kr.79.44
500kr.0.62310kr.311.55
1.000kr.0.57028kr.570.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.49119kr.1,964.76
8.000kr.0.46183kr.3,694.64
12.000kr.0.44713kr.5,365.56
20.000kr.0.43083kr.8,616.60
28.000kr.0.42131kr.11,796.68
40.000kr.0.41215kr.16,486.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250