


C0603C474K9RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C474K9RACTUTR-ND - Tape & Reel (TR) 399-C0603C474K9RACTUCT-ND - Cut Tape (CT) 399-C0603C474K9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C474K9RACTU |
Description | CAP CER 0.47UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C474K9RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C474J4RACTU | KEMET | 12.130 | 399-C0603C474J4RACTUCT-ND | kr.2.98000 | Upgrade |
| C0603C474K3RACTU | KEMET | 65.599 | 399-C0603C474K3RACTUCT-ND | kr.1.71000 | Upgrade |
| C0603C474K4RACTU | KEMET | 175.719 | 399-C0603C474K4RACTUCT-ND | kr.2.79000 | Upgrade |
| C0603C474K4RALTU | KEMET | 2.394 | 399-C0603C474K4RALTUCT-ND | kr.4.18000 | Upgrade |
| C0603C474K8RACTU | KEMET | 40.062 | 399-C0603C474K8RACTUCT-ND | kr.2.79000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.67400 | kr.16.74 |
| 50 | kr.1.24400 | kr.62.20 |
| 100 | kr.1.11080 | kr.111.08 |
| 500 | kr.0.88646 | kr.443.23 |
| 1.000 | kr.0.81729 | kr.817.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.71357 | kr.2,854.28 |
| 8.000 | kr.0.67504 | kr.5,400.32 |
| 12.000 | kr.0.65575 | kr.7,869.00 |
| 20.000 | kr.0.63436 | kr.12,687.20 |
| 28.000 | kr.0.62185 | kr.17,411.80 |
| 40.000 | kr.0.60983 | kr.24,393.20 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

