Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C473K5RAC3190 | |
|---|---|
DigiKey Part Number | 399-C0603C473K5RAC3190TR-ND - Tape & Reel (TR) 399-C0603C473K5RAC3190CT-ND - Cut Tape (CT) 399-C0603C473K5RAC3190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473K5RAC3190 |
Description | CAP CER 0.047UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473K5RAC3190 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.07630 | kr.610.40 |
| 16.000 | kr.0.06965 | kr.1,114.40 |
| 24.000 | kr.0.06631 | kr.1,591.44 |
| 40.000 | kr.0.06259 | kr.2,503.60 |
| 56.000 | kr.0.06041 | kr.3,382.96 |
| 80.000 | kr.0.05831 | kr.4,664.80 |
| 200.000 | kr.0.05376 | kr.10,752.00 |
| 400.000 | kr.0.05360 | kr.21,440.00 |
| Unit Price without VAT: | kr.0.07630 |
|---|---|
| Unit Price with VAT: | kr.0.09538 |










