
C0603X473K5RAC3316 | |
|---|---|
DigiKey Part Number | 399-C0603X473K5RAC3316TR-ND - Tape & Reel (TR) 399-C0603X473K5RAC3316CT-ND - Cut Tape (CT) 399-C0603X473K5RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X473K5RAC3316 |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X473K5RAC3316 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X473K5RACAUTO | KEMET | 17.389 | 399-16478-1-ND | kr.0.36000 | Parametric Equivalent |
| 06035C473K4Z2A | KYOCERA AVX | 3.327 | 478-KAF15AR71H473KTCT-ND | kr.0.29000 | Direct |
| 06035C473K4Z4A | KYOCERA AVX | 9.704 | 478-KAF15AR71H473KMCT-ND | kr.0.29000 | Direct |
| CEU3E2X7R1H473K080AE | TDK | 10.789 | 445-7851-1-ND | kr.0.14000 | Parametric Equivalent |
| CGA3E2X7R1H473K080AE | TDK | 35.618 | 445-173687-1-ND | kr.0.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.60400 | kr.16.04 |
| 50 | kr.1.18560 | kr.59.28 |
| 100 | kr.1.05750 | kr.105.75 |
| 500 | kr.0.84208 | kr.421.04 |
| 1.000 | kr.0.77557 | kr.775.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.67583 | kr.2,703.32 |
| 8.000 | kr.0.63878 | kr.5,110.24 |
| 12.000 | kr.0.62023 | kr.7,442.76 |
| 20.000 | kr.0.59967 | kr.11,993.40 |
| 28.000 | kr.0.58764 | kr.16,453.92 |
| 40.000 | kr.0.57608 | kr.23,043.20 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

