C0603C473K5RAC3190 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KEMET
In Stock: 71.710
Unit Price: kr.0.70000
Datasheet

Direct


KEMET
In Stock: 13.250
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.57061
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.178
Unit Price: kr.2.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.50918
Datasheet

Parametric Equivalent


KEMET
In Stock: 19.626
Unit Price: kr.2.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.51379
Datasheet

Direct


YAGEO
In Stock: 4.977
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.15765
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 12.713
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 47.121
Unit Price: kr.1.15000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.04058
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C473K5RAC3190

DigiKey Part Number
399-C0603C473K5RAC3190TR-ND - Tape & Reel (TR)
399-C0603C473K5RAC3190CT-ND - Cut Tape (CT)
399-C0603C473K5RAC3190DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C473K5RAC3190
Description
CAP CER 0.047UF 50V X7R 0603
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C473K5RAC3190 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.07630kr.610.40
16.000kr.0.06965kr.1,114.40
24.000kr.0.06631kr.1,591.44
40.000kr.0.06259kr.2,503.60
56.000kr.0.06041kr.3,382.96
80.000kr.0.05831kr.4,664.80
200.000kr.0.05376kr.10,752.00
400.000kr.0.05360kr.21,440.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.07630
Unit Price with VAT:kr.0.09538