C0603C473K3NACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 2.934
Unit Price: kr.2.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.890
Unit Price: kr.2.30000
Datasheet

Similar


TDK Corporation
In Stock: 6.735
Unit Price: kr.0.77000
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C473K3NACTU

DigiKey Part Number
399-C0603C473K3NACTUTR-ND - Tape & Reel (TR)
399-C0603C473K3NACTUCT-ND - Cut Tape (CT)
399-C0603C473K3NACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C473K3NACTU
Description
CAP CER 0.047UF 25V X8L 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X8L 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C473K3NACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.51714kr.2,068.56
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.45300kr.14.53
50kr.1.07000kr.53.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500