0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603JRX7R8BB473

DigiKey Part Number
13-AC0603JRX7R8BB473TR-ND - Tape & Reel (TR)
13-AC0603JRX7R8BB473CT-ND - Cut Tape (CT)
13-AC0603JRX7R8BB473DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JRX7R8BB473
Description
CAP CER 0.047UF 25V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603JRX7R8BB473 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C473J3RACAUTOKEMET13.918399-6897-1-NDkr.0.96000Parametric Equivalent
In-Stock: 3.097
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.46800kr.4.68
50kr.0.32560kr.16.28
100kr.0.28270kr.28.27
500kr.0.21000kr.105.00
1.000kr.0.18775kr.187.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14698kr.587.92
8.000kr.0.13520kr.1,081.60
12.000kr.0.12930kr.1,551.60
20.000kr.0.12276kr.2,455.20
28.000kr.0.11894kr.3,330.32
40.000kr.0.11527kr.4,610.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750