470 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C471M5RACTU

DigiKey Part Number
399-C0603C471M5RACTUTR-ND - Tape & Reel (TR)
399-C0603C471M5RACTUCT-ND - Cut Tape (CT)
399-C0603C471M5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C471M5RACTU
Description
CAP CER 470PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C471M5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C471J1GACTUKEMET61.578399-C0603C471J1GACTUCT-NDkr.2.12000Upgrade
C0603C471J5HACTUKEMET7.532399-C0603C471J5HACTUCT-NDkr.2.44000Upgrade
C0603C471JAGACTUKEMET242.835399-C0603C471JAGACTUCT-NDkr.1.92000Upgrade
C0603C471K5GACTUKEMET709.651399-C0603C471K5GACTUCT-NDkr.1.86000Upgrade
CC0603JRX7R9BB471YAGEO11.231311-4018-1-NDkr.0.64000Upgrade
In-Stock: 6.139
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.01900kr.10.19
50kr.0.73580kr.36.79
100kr.0.64930kr.64.93
500kr.0.50408kr.252.04
1.000kr.0.45921kr.459.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.39202kr.1,568.08
8.000kr.0.36708kr.2,936.64
12.000kr.0.35459kr.4,255.08
20.000kr.0.34074kr.6,814.80
28.000kr.0.33265kr.9,314.20
40.000kr.0.32487kr.12,994.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250