470 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C471K5GACTU

DigiKey Part Number
399-C0603C471K5GACTUTR-ND - Tape & Reel (TR)
399-C0603C471K5GACTUCT-ND - Cut Tape (CT)
399-C0603C471K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C471K5GACTU
Description
CAP CER 470PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C471K5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 709.651
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.10300kr.11.03
50kr.0.80120kr.40.06
100kr.0.70890kr.70.89
500kr.0.55268kr.276.34
1.000kr.0.50447kr.504.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.43223kr.1,728.92
8.000kr.0.40542kr.3,243.36
12.000kr.0.39199kr.4,703.88
20.000kr.0.37712kr.7,542.40
28.000kr.0.36842kr.10,315.76
40.000kr.0.36005kr.14,402.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500