Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C471F4GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C471F4GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C471F4GACTU |
Description | CAP CER 470PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471F4GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C471F3GACTU | KEMET | 1.305 | 399-C0603C471F3GACTUCT-ND | kr.7.67000 | Upgrade |
| C0603C471F5GACTU | KEMET | 6.209 | 399-C0603C471F5GACTUCT-ND | kr.7.67000 | Upgrade |
| C1608C0G1H471F080AA | TDK | 20.610 | 445-5370-1-ND | kr.3.30000 | Upgrade |
| KGM15ACG1E471FT | KYOCERA AVX | 10.769 | 478-KGM15ACG1E471FTCT-ND | kr.5.14000 | Upgrade |
| KGM15ACG1H471FM | KYOCERA AVX | 2.080 | 478-KGM15ACG1H471FMCT-ND | kr.1.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.46208 | kr.9,848.32 |
| Unit Price without VAT: | kr.2.46208 |
|---|---|
| Unit Price with VAT: | kr.3.07760 |




