C0603C393K5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3.982
Unit Price: kr.1.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 10.108
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.49339
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.11054
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.016
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.70686
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.971
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17.358
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 117.614
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.652
Unit Price: kr.0.89000
Datasheet
0.039 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C393K5RALTU

DigiKey Part Number
399-C0603C393K5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C393K5RALTU
Description
CAP CER 0.039UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C393K5RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C393K5RACAUTOKEMET3.982399-C0603C393K5RACAUTOCT-NDkr.1.90000Parametric Equivalent
C0603C393K5RACTUKEMET10.108399-C0603C393K5RACTUCT-NDkr.1.78000Parametric Equivalent
C0603T393K5RAL3949KEMET0399-C0603T393K5RAL3949TR-NDkr.1.49339Parametric Equivalent
0603J0500393KXTKnowles Syfer00603J0500393KXT-NDkr.1.14176Direct
LD035C393KAB2AKYOCERA AVX0LD035C393KAB2A-NDkr.1.11054Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.57708kr.2,308.32
Manufacturers Standard Package
Unit Price without VAT:kr.0.57708
Unit Price with VAT:kr.0.72135