0.039 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C393K5RACAUTO

DigiKey Part Number
399-C0603C393K5RACAUTOTR-ND - Tape & Reel (TR)
399-C0603C393K5RACAUTOCT-ND - Cut Tape (CT)
399-C0603C393K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C393K5RACAUTO
Description
CAP CER 0.039UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C393K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603KRX7R9BB393YAGEO1.97113-AC0603KRX7R9BB393CT-NDkr.0.89000Parametric Equivalent
GCJ188R71H393KA12DMurata Electronics1.652490-GCJ188R71H393KA12DCT-NDkr.0.89000Parametric Equivalent
GCM188R71H393KA55DMurata Electronics7.167490-16400-1-NDkr.1.39000Parametric Equivalent
In-Stock: 3.982
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.11600kr.11.16
50kr.0.81020kr.40.51
100kr.0.71710kr.71.71
500kr.0.55944kr.279.72
1.000kr.0.51094kr.510.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.43819kr.1,752.76
8.000kr.0.41118kr.3,289.44
12.000kr.0.39766kr.4,771.92
20.000kr.0.38268kr.7,653.60
28.000kr.0.37392kr.10,469.76
40.000kr.0.36549kr.14,619.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500