0.039 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.039 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
0603 (1608 Metric)
0201 (0603 Metric) ,33MM GCM Series

GCM188R71H393KA55D

DigiKey Part Number
490-16400-2-ND - Tape & Reel (TR)
490-16400-1-ND - Cut Tape (CT)
490-16400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71H393KA55D
Description
CAP CER 0.039UF 50V X7R 0603
Customer Reference
Detailed Description
0.039 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71H393KA55D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.677
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.79100kr.7.91
50kr.0.56580kr.28.29
100kr.0.49700kr.49.70
500kr.0.38104kr.190.52
1.000kr.0.34542kr.345.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29787kr.1,191.48
8.000kr.0.26612kr.2,128.96
12.000kr.0.26482kr.3,177.84
20.000kr.0.25633kr.5,126.60
28.000kr.0.24978kr.6,993.84
40.000kr.0.24347kr.9,738.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750