0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C333K5RACAUTO

DigiKey Part Number
399-6884-2-ND - Tape & Reel (TR)
399-6884-1-ND - Cut Tape (CT)
399-6884-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C333K5RACAUTO
Description
CAP CER 0.033UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C333K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C333K1RACAUTOKEMET5.017399-15842-1-NDkr.2.09000Upgrade
C0603C333K5RECAUTOKEMET8.093399-14194-1-NDkr.1.27000Parametric Equivalent
C0603X333K5RECAUTOKEMET11.979399-14203-1-NDkr.1.39000Parametric Equivalent
KAM15AR71H333KTKYOCERA AVX26.177478-KAM15AR71H333KTCT-NDkr.0.70000Direct
06035F333K4T2AKYOCERA AVX6.772478-KAM15AR81H333KTCT-NDkr.1.71000Upgrade
In-Stock: 354
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.45000kr.4.50
50kr.0.31320kr.15.66
100kr.0.27140kr.27.14
500kr.0.20110kr.100.55
1.000kr.0.17955kr.179.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14741kr.589.64
8.000kr.0.13549kr.1,083.92
12.000kr.0.12952kr.1,554.24
20.000kr.0.12291kr.2,458.20
28.000kr.0.11905kr.3,333.40
40.000kr.0.11534kr.4,613.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500