C0603C333J1RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.61924
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.28183
Datasheet

Parametric Equivalent


KEMET
In Stock: 972
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.59815
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.34206
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.16487
Datasheet
0.033 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C333J1RALTU

DigiKey Part Number
399-C0603C333J1RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C333J1RALTU
Description
CAP CER 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C333J1RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C333J1RACTUKEMET0399-C0603C333J1RACTUTR-NDkr.0.61924Parametric Equivalent
C0603C333J1RECAUTOKEMET0C0603C333J1RECAUTO-NDkr.0.28183Parametric Equivalent
C0603C333J1RECTUKEMET972399-C0603C333J1RECTUCT-NDkr.1.27000Parametric Equivalent
C0603X333J1RACTUKEMET0399-C0603X333J1RACTUTR-NDkr.0.59815Parametric Equivalent
C0603X333J1RECAUTOKEMET0C0603X333J1RECAUTO-NDkr.0.34206Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.94233kr.3,769.32
Manufacturers Standard Package
Unit Price without VAT:kr.0.94233
Unit Price with VAT:kr.1.17791