C0603C331J3GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 2.566
Unit Price: kr.7.23000
Datasheet

Upgrade


KEMET
In Stock: 62.045
Unit Price: kr.7.23000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.55219
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.96420
Datasheet

Upgrade


KEMET
In Stock: 11.471
Unit Price: kr.4.44000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.87818
Datasheet

Upgrade


KEMET
In Stock: 19.077
Unit Price: kr.1.84000
Datasheet

Similar


KEMET
In Stock: 3.900
Unit Price: kr.2.60000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.54551
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.80035
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.46572
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.621
Unit Price: kr.1.84000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Direct


KYOCERA AVX
In Stock: 21.604
Unit Price: kr.0.63000
Datasheet
330 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C331J3GALTU

DigiKey Part Number
399-C0603C331J3GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C331J3GALTU
Description
CAP CER 330PF 25V NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C331J3GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.59672kr.2,386.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.59672
Unit Price with VAT:kr.0.74590