33 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C330K5GACTU

DigiKey Part Number
399-C0603C330K5GACTUTR-ND - Tape & Reel (TR)
399-C0603C330K5GACTUCT-ND - Cut Tape (CT)
399-C0603C330K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C330K5GACTU
Description
CAP CER 33PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C330K5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C330F1GACTUKEMET3.202399-C0603C330F1GACTUCT-NDkr.6.66000Upgrade
C0603C330F5GACTUKEMET37.753399-C0603C330F5GACTUCT-NDkr.6.02000Upgrade
C0603C330G5GACTUKEMET2.723399-C0603C330G5GACTUCT-NDkr.3.68000Upgrade
C0603C330J1GACTUKEMET651.202399-C0603C330J1GACTUCT-NDkr.1.65000Upgrade
C0603C330J2GACTUKEMET85.969399-C0603C330J2GACTUCT-NDkr.1.90000Upgrade
In-Stock: 34.091
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.85600kr.8.56
50kr.0.61380kr.30.69
100kr.0.53950kr.53.95
500kr.0.41488kr.207.44
1.000kr.0.37647kr.376.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31897kr.1,275.88
8.000kr.0.29761kr.2,380.88
12.000kr.0.28692kr.3,443.04
20.000kr.0.27507kr.5,501.40
28.000kr.0.26815kr.7,508.20
40.000kr.0.26150kr.10,460.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500