C0603C301G5GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.62093
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.37199
Datasheet

Direct


KYOCERA AVX
In Stock: 7.918
Unit Price: kr.2.30000
Datasheet

Direct


YAGEO
In Stock: 3.292
Unit Price: kr.1.02000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.67475
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C301G5GACTU

DigiKey Part Number
399-C0603C301G5GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C301G5GACTU
Description
CAP CER 300PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C301G5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.40272kr.5,610.88
Manufacturers Standard Package
Unit Price without VAT:kr.1.40272
Unit Price with VAT:kr.1.75340