0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603GRNPO9BN301

DigiKey Part Number
13-CC0603GRNPO9BN301TR-ND - Tape & Reel (TR)
13-CC0603GRNPO9BN301CT-ND - Cut Tape (CT)
13-CC0603GRNPO9BN301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603GRNPO9BN301
Description
CAP CER 300PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603GRNPO9BN301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.292
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.57600kr.5.76
50kr.0.40700kr.20.35
100kr.0.35520kr.35.52
500kr.0.26790kr.133.95
1.000kr.0.24102kr.241.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19970kr.798.80
8.000kr.0.15731kr.1,258.48
12.000kr.0.14974kr.1,796.88
20.000kr.0.14880kr.2,976.00
28.000kr.0.14156kr.3,963.68
40.000kr.0.14103kr.5,641.20
48.000kr.0.14077kr.6,756.96
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500