2.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C279C3GACAUTO

DigiKey Part Number
399-6878-2-ND - Tape & Reel (TR)
399-6878-1-ND - Cut Tape (CT)
399-6878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C279C3GACAUTO
Description
CAP CER 2.7PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C279C3GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603BRNPO9BN2R7YAGEO11.84013-AC0603BRNPO9BN2R7CT-NDkr.2.98000Upgrade
AC0603CRNPO9BN2R7YAGEO31513-AC0603CRNPO9BN2R7CT-NDkr.0.63000Upgrade
In-Stock: 1.581
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.41400kr.14.14
50kr.1.04100kr.52.05
100kr.0.92630kr.92.63
500kr.0.73252kr.366.26
1.000kr.0.67280kr.672.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.58317kr.2,332.68
8.000kr.0.54988kr.4,399.04
12.000kr.0.53321kr.6,398.52
20.000kr.0.51474kr.10,294.80
28.000kr.0.50394kr.14,110.32
40.000kr.0.49355kr.19,742.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750