
C0603C274K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C274K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C274K4RACAUTOCT-ND - Cut Tape (CT) 399-C0603C274K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C274K4RACAUTO |
Description | CAP CER 0.27UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C274K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R71C274KA01J | Murata Electronics | 28.801 | 490-GCJ188R71C274KA01JCT-ND | kr.0.90000 | Parametric Equivalent |
| GCM188R71C274KA37D | Murata Electronics | 30.046 | 490-16405-1-ND | kr.0.77000 | Parametric Equivalent |
| GCM188R71C274KA37J | Murata Electronics | 11.402 | 490-GCM188R71C274KA37JCT-ND | kr.0.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.61500 | kr.16.15 |
| 50 | kr.1.19360 | kr.59.68 |
| 100 | kr.1.06470 | kr.106.47 |
| 500 | kr.0.84778 | kr.423.89 |
| 1.000 | kr.0.78067 | kr.780.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.68018 | kr.2,720.72 |
| 8.000 | kr.0.64285 | kr.5,142.80 |
| 12.000 | kr.0.62415 | kr.7,489.80 |
| 20.000 | kr.0.60344 | kr.12,068.80 |
| 28.000 | kr.0.59132 | kr.16,556.96 |
| 40.000 | kr.0.57967 | kr.23,186.80 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

