



GCM188R71C274KA37D | |
|---|---|
DigiKey Part Number | 490-16405-2-ND - Tape & Reel (TR) 490-16405-1-ND - Cut Tape (CT) 490-16405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71C274KA37D |
Description | CAP CER 0.27UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71C274KA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.43600 | kr.4.36 |
| 50 | kr.0.30260 | kr.15.13 |
| 100 | kr.0.26150 | kr.26.15 |
| 500 | kr.0.19372 | kr.96.86 |
| 1.000 | kr.0.17281 | kr.172.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13754 | kr.550.16 |
| 8.000 | kr.0.12629 | kr.1,010.32 |
| 12.000 | kr.0.12066 | kr.1,447.92 |
| 20.000 | kr.0.11442 | kr.2,288.40 |
| 28.000 | kr.0.11077 | kr.3,101.56 |
| 40.000 | kr.0.10727 | kr.4,290.80 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

