C0603C223K4RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 32.975
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 177.040
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.47783
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.08535
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.05929
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.10271
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.10016
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.44566
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.41020
Datasheet

Parametric Equivalent


KEMET
In Stock: 11.990
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.08904
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.12702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.12395
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.08840
Datasheet
0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C223K4RECTU

DigiKey Part Number
399-C0603C223K4RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C223K4RECTU
Description
CAP CER 0603 22NF 16V X7R 10%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C223K4RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C223K4RACAUTOKEMET32.975399-C0603C223K4RACAUTOCT-NDkr.0.70000Parametric Equivalent
C0603C223K4RACTUKEMET177.040399-C0603C223K4RACTUCT-NDkr.0.63000Parametric Equivalent
C0603C223K4RALTUKEMET0399-C0603C223K4RALTUTR-NDkr.0.47783Parametric Equivalent
C0603C223K4RECKEMET0C0603C223K4REC-NDkr.0.08535Parametric Equivalent
C0603C223K4REC7411KEMET0C0603C223K4REC7411-NDkr.0.05929Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
16.000kr.0.09142kr.1,462.72
Unit Price without VAT:kr.0.09142
Unit Price with VAT:kr.0.11428