C0603C223K4RECAUTO7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 32.940
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.10271
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.44566
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.12702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.12395
Datasheet

Parametric Equivalent


YAGEO
In Stock: 11.011
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


TDK
In Stock: 3.990
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.480
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.19377
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.03468
Datasheet
0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C223K4RECAUTO7411

DigiKey Part Number
C0603C223K4RECAUTO7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C223K4RECAUTO7411
Description
CAP CER 0603 22NF 16V X7R 10%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C223K4RECAUTO7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C223K4RACAUTOKEMET32.940399-C0603C223K4RACAUTOCT-NDkr.0.70000Parametric Equivalent
C0603C223K4RECAUTOKEMET0C0603C223K4RECAUTO-NDkr.0.10271Parametric Equivalent
C0603S223K4RACAUTOKEMET0C0603S223K4RACAUTO-NDkr.0.44566Parametric Equivalent
C0603X223K4RECAUTOKEMET0C0603X223K4RECAUTO-NDkr.0.12702Parametric Equivalent
C0603X223K4RECAUTO7411KEMET0C0603X223K4RECAUTO7411-NDkr.0.12395Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.10016kr.1,502.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.10016
Unit Price with VAT:kr.0.12520